896-096-526-204

Heilind Number:EDA896-096-526-204
Manufacturer:EDAC
Manufacturer Number:896-096-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-526-204

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing reliable power transmission, they offer a high amperage rating of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors are perfect for ensuring seamless board-to-board connections. With 96 positions, they offer ample versatility for your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for applications that require durability and resilience. Upgrade your PCB setups with these top-of-the-line connectors.