896-096-526-207

Heilind Number:EDA896-096-526-207
Manufacturer:EDAC
Manufacturer Number:896-096-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-526-207

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only visually striking but also incredibly durable. With an amperage of 3A and copper alloy contact material, they ensure reliable power transmission. Boasting two rows and 96 positions, they offer ample connection possibilities for your PCB setup. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your PCB connectivity today with these high-performance essentials.