896-096-526-212

Heilind Number:EDA896-096-526-212
Manufacturer:EDAC
Manufacturer Number:896-096-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-526-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient board-to-board connections. Offering a total of 96 positions, they are perfect for high-density applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions, making them ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connectors for all your connectivity needs.