896-096-526-802

Heilind Number:EDA896-096-526-802
Manufacturer:EDAC
Manufacturer Number:896-096-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-526-802

Detailed Description

Enhance your high-temperature electronics projects with these black Card Edge Connectors. Designed for durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows and a total of 96 positions, they offer ample connectivity options for your PCB assembly. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your industrial or commercial applications. Upgrade your connectivity solutions with these high-quality connectors.