896-096-526-803

Heilind Number:EDA896-096-526-803
Manufacturer:EDAC
Manufacturer Number:896-096-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-526-803

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and substance. Featuring two rows of copper alloy contacts, each rated for 3A, they ensure reliable power delivery. The .125-inch pitch and .2-inch row spacing, along with 96 positions, allow for seamless connectivity on your PCB. Engineered for versatility, the straight mount orientation fits effortlessly into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-quality and high-temperature performance. Upgrade your setup today with our top-of-the-line Card Edge Connectors.