896-096-540-201

Heilind Number:EDA896-096-540-201
Manufacturer:EDAC
Manufacturer Number:896-096-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-540-201

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 96 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating and -40 to 105 °C operating temperature range make them suitable for a wide range of applications. Whether you're working on industrial machinery or high-speed data systems, these connectors provide the perfect solution for seamless board-to-board connections. Upgrade your setup today with our cutting-edge Card Edge Connectors.