896-096-540-203

Heilind Number:EDA896-096-540-203
Manufacturer:EDAC
Manufacturer Number:896-096-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-540-203

Detailed Description

Engineered for high temperature environments, these black Card Edge Connectors are essential components for secure board-to-board connections. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, they ensure reliable performance even in harsh conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 96 positions, they offer versatile connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make them easy to install and integrate seamlessly into your electronic systems. Designed for durability, they can operate efficiently in temperatures ranging from -40 to 105 degrees Celsius, making them ideal for a wide range of applications. Trust in these high-quality connectors for optimal performance and connectivity in your projects.