896-096-540-204

Heilind Number:EDA896-096-540-204
Manufacturer:EDAC
Manufacturer Number:896-096-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-540-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a black finish, they blend seamlessly into your setup. Each connector features two rows for efficient data transmission, with a total of 96 positions available. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections with our high-quality Card Edge Connectors.