896-096-540-207

Heilind Number:EDA896-096-540-207
Manufacturer:EDAC
Manufacturer Number:896-096-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-540-207

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a contact material of Copper Alloy, these connectors offer reliable connectivity for up to 96 positions. The .125-inch pitch and .2-inch row spacing provide efficient placement on your board. Whether for industrial or commercial use, these connectors guarantee seamless operation in temperatures ranging from -40 to 105°C. Upgrade your setup with these top-of-the-line connectors for enhanced performance and longevity.