896-096-540-212

Heilind Number:EDA896-096-540-212
Manufacturer:EDAC
Manufacturer Number:896-096-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-540-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission across 96 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in extreme conditions. Upgrade your connectivity solution with these high-quality connectors.