896-096-540-802

Heilind Number:EDA896-096-540-802
Manufacturer:EDAC
Manufacturer Number:896-096-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-540-802

Detailed Description

Enhance your equipment's connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a 3 A amperage rating, they provide efficient power transmission. The double-row design with 96 positions offers ample connection possibilities, while the copper alloy contact material guarantees secure and stable contact. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our cutting-edge technology to streamline your PCB connections with ease and precision.