896-096-540-803

Heilind Number:EDA896-096-540-803
Manufacturer:EDAC
Manufacturer Number:896-096-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-540-803

Detailed Description

Elevate your high-temperature connection needs with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration, they offer seamless connectivity with a pitch of .125 inches and a row spacing of .2 inches. Each connector features 96 positions, allowing for efficient data transmission. Constructed with copper alloy contacts, they ensure reliable conductivity, even in extreme conditions. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for various PCB applications, these connectors are a must-have for any electronic setup.