896-096-540-812

Heilind Number:EDA896-096-540-812
Manufacturer:EDAC
Manufacturer Number:896-096-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-540-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors feature a 2-row configuration with a total of 96 positions, ensuring seamless compatibility and streamlined performance. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure PCB connections are easily achieved. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in these quality connectors to optimize your board-to-board connections effortlessly. Welcome to a new level of connectivity.