896-096-541-202

Heilind Number:EDA896-096-541-202
Manufacturer:EDAC
Manufacturer Number:896-096-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-541-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme operating conditions ranging from -40 to 105 °C. With a double row design and a total of 96 positions, they offer ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, with a low pitch of .125 inches and row spacing of .2 inches for precise alignment. Whether for industrial machinery or electronic devices, these connectors provide seamless board-to-board connectivity with a straight mount orientation. Elevate your PCB assembly with these high-performing components, a must-have in any engineer's toolkit.