896-096-541-203

Heilind Number:EDA896-096-541-203
Manufacturer:EDAC
Manufacturer Number:896-096-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-541-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer not only durability but also compliance with safety standards. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they ensure secure and efficient signal transmission. With a total of 96 positions, these connectors provide ample room for your connectivity needs. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable. Upgrade your board-to-board connections with confidence.