896-096-541-208

Heilind Number:EDA896-096-541-208
Manufacturer:EDAC
Manufacturer Number:896-096-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-541-208

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts, they ensure efficient power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment for 96 positions, facilitating seamless board-to-board connections. Engineered for durability, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for industrial and commercial applications, they guarantee secure and stable performance in every use case. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.