896-096-541-803

Heilind Number:EDA896-096-541-803
Manufacturer:EDAC
Manufacturer Number:896-096-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-541-803

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliability in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer superior heat resistance. Featuring two rows of 96 positions each, they ensure seamless connectivity for your PCB applications. The contact material, a durable Copper Alloy, guarantees efficient power transmission at an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment and secure mounting. Suitable for temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive use. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.