896-096-541-804

Heilind Number:EDA896-096-541-804
Manufacturer:EDAC
Manufacturer Number:896-096-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-541-804

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With two rows of 96 positions each, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3 A and can withstand temperatures ranging from -40 to 105 °C. Their straight mount orientation simplifies installation, making them a versatile choice for your connectivity solutions. Explore our full range of Board To Board PCB Connectors for more options to suit your project requirements.