896-096-541-807

Heilind Number:EDA896-096-541-807
Manufacturer:EDAC
Manufacturer Number:896-096-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-541-807

Detailed Description

Enhance the efficiency of your high-temperature applications with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek black exterior and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each offering a high amperage of 3 A, these connectors ensure secure and reliable connectivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they are perfect for a wide range of PCB configurations. With 96 positions available, you have ample room for your connections. Whether you need a straight or right-angle mount orientation, these connectors are versatile enough to suit your requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in challenging environments. Upgrade your setup with these essential components, a must-have in any connectivity toolkit.