896-096-541-808

Heilind Number:EDA896-096-541-808
Manufacturer:EDAC
Manufacturer Number:896-096-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-541-808

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts, each capable of handling up to 3A, they offer seamless connectivity for your PCB applications. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure mating. The straight mount orientation and 96 positions make them versatile for a wide range of setups. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature applications. Upgrade your PCB connections with these efficient and high-performing card edge connectors.