896-096-555-201

Heilind Number:EDA896-096-555-201
Manufacturer:EDAC
Manufacturer Number:896-096-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-555-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a 3A amperage rating, they offer efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless board-to-board connections. With 96 positions available, these connectors offer ample versatility for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Whether for industrial or commercial use, our connectors are essential for ensuring smooth and reliable PCB connections. Trust in their quality and performance to meet your connectivity needs.