896-096-555-202

Heilind Number:EDA896-096-555-202
Manufacturer:EDAC
Manufacturer Number:896-096-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-555-202

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .125 inches, they offer seamless integration on your PCB. Featuring 96 positions, they provide ample room for secure connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Elevate your PCB designs with this essential component.