896-096-555-203

Heilind Number:EDA896-096-555-203
Manufacturer:EDAC
Manufacturer Number:896-096-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-555-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature a double-row configuration with 96 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure secure and efficient power delivery, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Choose straight mount orientation for easy integration. Upgrade your setup with these top-of-the-line connectors.