896-096-555-207

Heilind Number:EDA896-096-555-207
Manufacturer:EDAC
Manufacturer Number:896-096-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-555-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a double-row configuration and 96 positions, they provide ample versatility for your project needs. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105°C, our connectors deliver unrivaled functionality. Upgrade your setup today with this essential component.