896-096-555-208

Heilind Number:EDA896-096-555-208
Manufacturer:EDAC
Manufacturer Number:896-096-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-555-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and a total of 96 positions, they offer ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, with an amperage rating of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, from industrial machinery to consumer electronics. Choose our Card Edge Connectors for superior performance and durability in your connectivity solutions.