896-096-555-212

Heilind Number:EDA896-096-555-212
Manufacturer:EDAC
Manufacturer Number:896-096-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-555-212

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors in sleek black. Built for durability and high performance, these connectors are designed to handle up to 3 A of current. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure reliable conductivity and heat resistance. With two rows and 96 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our top-tier PCB connectors for seamless and efficient board-to-board connections. Upgrade your setup today with our Card Edge Connectors.