896-096-555-803

Heilind Number:EDA896-096-555-803
Manufacturer:EDAC
Manufacturer Number:896-096-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-555-803

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance under extreme conditions. Crafted with precision, they feature a sleek black exterior and are built to withstand temperatures ranging from -40 to 105°C. Each connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation. With two rows of 96 copper alloy contacts, these connectors offer seamless board-to-board connectivity with a pitch of .125 inches and a row spacing of .2 inches. The straight mount orientation provides ease of installation, making them ideal for a wide range of applications. Trust in their quality and efficiency for your electronic projects.