896-096-555-808

Heilind Number:EDA896-096-555-808
Manufacturer:EDAC
Manufacturer Number:896-096-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-555-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3A. With two rows of 96 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable, even in extreme conditions. Upgrade your system with these high-quality connectors and experience seamless, high-speed data transmission.