896-096-556-203

Heilind Number:EDA896-096-556-203
Manufacturer:EDAC
Manufacturer Number:896-096-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-556-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, they guarantee reliable power transmission. The two-row configuration, with a pitch of .125 in and row spacing of .2 in, offers seamless integration into your PCB setup. Boasting 96 positions, these connectors facilitate extensive connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and adaptable to various environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.