896-096-556-204

Heilind Number:EDA896-096-556-204
Manufacturer:EDAC
Manufacturer Number:896-096-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-556-204

Detailed Description

Discover our high-temperature Card Edge Connectors, designed to deliver reliable performance in demanding environments. With a sleek black finish, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. Boasting two rows of Copper Alloy contacts with a pitch of .125 inches, they offer seamless connectivity for up to 96 positions. Their straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from automotive to industrial. Trust in their quality and precision for your next project.