896-096-556-212

Heilind Number:EDA896-096-556-212
Manufacturer:EDAC
Manufacturer Number:896-096-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-556-212

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a 3A amperage rating, they provide reliable power transmission for your electronic devices. The two-row layout with 96 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Choose our Card Edge Connectors for unrivaled quality and performance in your PCB assemblies.