896-096-556-802

Heilind Number:EDA896-096-556-802
Manufacturer:EDAC
Manufacturer Number:896-096-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-556-802

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and efficient board-to-board connections. With a sleek black design, these connectors offer a reliable amperage of 3A, making them ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, they ensure durability and long-lasting performance. With two rows and 96 positions, they provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches guarantee precise and seamless installation. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105°C, making them versatile and dependable. Perfect for use in various electronic devices, they are a must-have component for any PCB assembly project. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.