896-096-556-803

Heilind Number:EDA896-096-556-803
Manufacturer:EDAC
Manufacturer Number:896-096-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage of 3 A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 in, they offer seamless integration for up to 96 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are versatile for various applications. Upgrade your setup with these black connectors, a essential component for efficient board-to-board connections.