896-096-556-807

Heilind Number:EDA896-096-556-807
Manufacturer:EDAC
Manufacturer Number:896-096-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-556-807

Detailed Description

Enhance your high-temperature PCB assemblies with our cutting-edge Card Edge Connectors, boasting a sleek black design and reliable performance. Engineered for durability and efficiency, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety standards. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they provide seamless connectivity for your electronic devices. The .125 inch pitch and .2 inch row spacing offer precise alignment, accommodating a total of 96 positions for extensive connectivity options. Designed for straightforward installation, these connectors mount straight onto your PCB, optimizing space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh environments. Elevate your PCB design with these high-quality Card Edge Connectors, a must-have in your electronic components arsenal.