896-096-556-808

Heilind Number:EDA896-096-556-808
Manufacturer:EDAC
Manufacturer Number:896-096-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-556-808

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for durability and efficiency, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in demanding environments. With a 3A amperage capacity, they ensure reliable power transmission, while the Copper Alloy contact material guarantees secure and stable connections. Featuring two rows and 96 positions, these connectors offer ample versatility for your PCB assembly needs. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Perfect for professionals in various industries, our Card Edge Connectors are a must-have for seamless board-to-board connections. Elevate your connectivity experience with these high-performance components.