896-096-556-812

Heilind Number:EDA896-096-556-812
Manufacturer:EDAC
Manufacturer Number:896-096-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-556-812

Detailed Description

Experience reliable connectivity in high-temperature environments with our black High Temp Card Edge Connectors. Engineered for precision, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring durability and efficient performance. With two rows and a pitch of .125 inches, they offer seamless integration for your PCB requirements. The straight mount orientation and 96 positions cater to diverse connectivity needs, while operating flawlessly in a wide temperature range from -40 to 105°C. Trust in our connectors for secure and dependable board-to-board connections in critical applications.