896-096-558-201

Heilind Number:EDA896-096-558-201
Manufacturer:EDAC
Manufacturer Number:896-096-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-558-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperatures. With a sleek black finish, they not only offer functionality but also add a touch of sophistication to your setup. The 96 positions, organized in 2 rows, provide ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for seamless board-to-board connections. Choose quality, choose reliability – choose our Card Edge Connectors.