896-096-558-202

Heilind Number:EDA896-096-558-202
Manufacturer:EDAC
Manufacturer Number:896-096-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-558-202

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a 3A amperage and copper alloy contact material, reliability is guaranteed. Featuring two rows and a pitch of .125 inches, they offer seamless integration on your PCB. The right-angle mount orientation and 96 positions ensure versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in their quality for your connectivity needs.