896-096-558-203

Heilind Number:EDA896-096-558-203
Manufacturer:EDAC
Manufacturer Number:896-096-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-558-203

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for unparalleled performance, these connectors are essential for seamless PCB integration. Crafted with precision, they feature two rows of durable Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. The UL 94V-0 Polyphenylene Sulfide housing guarantees robust protection, while the sleek Black finish adds a touch of sophistication to your setup. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer effortless installation. Boasting 96 positions and a right-angle mount orientation, they optimize space usage and facilitate efficient signal transmission. Operating flawlessly in extreme environments, with a wide temperature range of -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional. Explore our range of high-quality connectors for your next project.