896-096-558-207

Heilind Number:EDA896-096-558-207
Manufacturer:EDAC
Manufacturer Number:896-096-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-558-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of durable Copper Alloy, you can trust in the reliability of every connection. The two-row design with a pitch of .125 inches and row spacing of .2 inches allows for efficient and secure PCB connections. With 96 positions available, these connectors offer ample room for your intricate electronic setups. Their right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries. Trust in their quality and performance for all your board-to-board PCB connection needs.