896-096-558-208

Heilind Number:EDA896-096-558-208
Manufacturer:EDAC
Manufacturer Number:896-096-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-558-208

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, where cutting-edge technology meets durability. Designed for seamless integration into your printed circuit boards, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. With two rows of copper alloy contacts, each with a 3A amperage rating, you can trust in reliable power transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers flexibility in installation. With 96 positions available, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our connectors for robust and efficient board-to-board connections.