896-096-558-212

Heilind Number:EDA896-096-558-212
Manufacturer:EDAC
Manufacturer Number:896-096-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-558-212

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the right-angle mount orientation offers flexibility in assembly. Offering 96 positions for seamless connectivity, these connectors are built to withstand extreme operating temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, these connectors are a must-have for any design project requiring secure and efficient board-to-board connections. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the right-angle mount orientation offers flexibility in assembly. Offering 96 positions for seamless connectivity, these connectors are built to withstand extreme operating temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, these connectors are a must-have for any design project requiring secure and efficient board-to-board connections.