896-096-558-802

Heilind Number:EDA896-096-558-802
Manufacturer:EDAC
Manufacturer Number:896-096-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, ensuring efficient power transfer with an amperage rating of 3 A. With two rows of 96 positions each, they offer ample connectivity for your applications. The right-angle mount orientation and compact .125 inch pitch make for seamless installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Ideal for demanding electronic projects, these connectors are a must-have for your PCB assembly needs.