896-096-558-812

Heilind Number:EDA896-096-558-812
Manufacturer:EDAC
Manufacturer Number:896-096-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-558-812

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points made from high-quality Copper Alloy, they guarantee reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 96 positions, offer versatile and efficient PCB connectivity. Their right-angle mount orientation allows for seamless integration, while their wide operating temperature range of -40 to 105 °C ensures stability in any application. Upgrade your electronic systems with these premium connectors, a must-have for any professional in the field.