896-096-559-202

Heilind Number:EDA896-096-559-202
Manufacturer:EDAC
Manufacturer Number:896-096-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-559-202

Detailed Description

Enhance your device connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission at an amperage of 3A. With a dual-row configuration and 96 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing, combined with right-angle mount orientation, facilitate easy installation and efficient circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance applications in various industries. Elevate your connectivity solutions with these top-of-the-line connectors.