896-096-559-204

Heilind Number:EDA896-096-559-204
Manufacturer:EDAC
Manufacturer Number:896-096-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-559-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration for up to 96 positions. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in any application. Elevate your connectivity game with these top-tier connectors.