896-096-559-207

Heilind Number:EDA896-096-559-207
Manufacturer:EDAC
Manufacturer Number:896-096-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-559-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a double-row configuration and 96 positions, they offer ample connectivity options for your applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industries. The right-angle mount orientation adds versatility to your design, while the .125-inch pitch and .2-inch row spacing provide ease of installation. Upgrade your PCB projects with these high-quality connectors, a must-have in any professional toolkit.