896-096-559-802

Heilind Number:EDA896-096-559-802
Manufacturer:EDAC
Manufacturer Number:896-096-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-559-802

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for efficient power delivery, these connectors boast a 3A amperage rating and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows with a total of 96 positions, they ensure reliable and secure connections on your circuit board. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, they are suitable for various PCB configurations. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your high-performance electronics. Explore our range of board-to-board PCB connectors for seamless integration.