896-096-559-803

Heilind Number:EDA896-096-559-803
Manufacturer:EDAC
Manufacturer Number:896-096-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-559-803

Detailed Description

Upgrade your high-temperature connectivity with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of contact points and a total of 96 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for right-angle mounting, these connectors are perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Upgrade your connectivity game with these high-performance Card Edge Connectors.