896-096-559-804

Heilind Number:EDA896-096-559-804
Manufacturer:EDAC
Manufacturer Number:896-096-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperatures. With a 3A amperage rating, they provide efficient power transmission for your applications. The two-row design with 96 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and low-resistance connections. Perfect for board-to-board setups, these connectors come in a sleek black color with a right-angle mount orientation, facilitating easy installation. With a pitch of .125 inches and row spacing of .2 inches, they enable precise PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various electronic systems. Trust in their quality and performance to meet your connectivity needs seamlessly.